Littelfuse 0219002.MXE technical specifications.
| DC Cold Resistance | 29mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 219 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0219002.MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.