Miniature slow-blow cartridge fuse, 4A at 250V, featuring a glass body and 5x20mm dimensions. Designed for time-delay operation with a 16mR resistance and 1.6W power dissipation. Suitable for through-hole mounting with clip terminations, operating across a wide temperature range of -50°C to 125°C. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 0219004.MXAP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 4A |
| DC Cold Resistance | 15.8mR |
| Diameter | 5mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Holder, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | 219XA |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0219004.MXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
