Miniature slow-blow fuse, 5A, 250V AC/DC, with a 5 x 20mm glass cartridge body. Features brass contacts and a time-delay blow characteristic. Compliant with UL, CSA, VDE, CE, CCC, PSE, and SEMKO standards. Rated for 1.6W power dissipation and operates between -50°C and 125°C. Supplied in bulk packaging with 1000 units per package.
Littelfuse 0219005.MXAP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Current Rating | 5A |
| DC Cold Resistance | 11.7mR |
| Diameter | 5mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.7mR |
| RoHS Compliant | Yes |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0219005.MXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
