
Littelfuse 021902.5M technical specifications.
| Approvals | CSA, VDE, UR, CCC, PSE, BSI, SEMKO, KTL |
| Current Rating | 2.5A |
| DC Cold Resistance | 22mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22mR |
| Series | 219 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021902.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
