Miniature slow-blow fuse, 2.5A current rating, 250V voltage rating, featuring a glass body and cartridge holder mount. This fuse offers a time-delay blow characteristic and operates within a temperature range of -55°C to 125°C. It has a resistance of 30.45mR and a power dissipation of 1.6W. Approvals include UL, CSA, VDE, CE, CCC, PSE, and SEMKO, with RoHS compliance. Supplied in bulk packaging with 1000 units per package.
Littelfuse 021902.5MXAP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 2.5A |
| DC Cold Resistance | 30.5mR |
| Diameter | 5mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30.45mR |
| RoHS Compliant | Yes |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021902.5MXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
