Littelfuse 021906.3MXABP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 11.7mR |
| Diameter | 5.2mm |
| Fuse Current | 6.3A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.7mR |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021906.3MXABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.