Littelfuse 021906.3MXE technical specifications.
| Approvals | CSA, VDE, UR, CCC, PSE, BSI, SEMKO, KTL |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.5mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 219 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021906.3MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.