
Littelfuse 02200007DAT1P technical specifications.
| Current Rating | 7A |
| DC Cold Resistance | 31.7mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 220 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02200007DAT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.