Littelfuse 02200030MXP technical specifications.
| Current Rating | 30A |
| DC Cold Resistance | 1.1685R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 220 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02200030MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.