This 300V slow blow fuse features a cartridge termination style and a maximum current rating of 0.75A. It has a typical melting I2t of 1.05 and operates within a temperature range of -55 to 125°C. The fuse is a miniature type with two terminals. It is designed for general use in circuit protection applications.
Littelfuse 02200037MXSLP technical specifications.
| Current Rating | 0.75A |
| Type | Miniature |
| Voltage Rating | 300V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.05A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02200037MXSLP to view detailed technical specifications.
No datasheet is available for this part.