
Littelfuse 0224.500DRT1W technical specifications.
| Approvals | UL, CSA |
| Current Rating | 500mA |
| DC Cold Resistance | 265mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0224.500DRT1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.