Fast-acting electric fuse, 500mA current rating, with a 35A interrupting rating. Features a 250V AC working voltage and 125V DC rated voltage. Constructed with a glass body and axial termination, this fuse is designed for through-hole mounting and is RoHS compliant. Operating temperature range is -55°C to 125°C.
Littelfuse 0224.500HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 265mR |
| Diameter | 4.8mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 265mR |
| RoHS Compliant | Yes |
| Series | 224 |
| Size | 4.7mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0224.500HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.