
Fast-acting electric fuse, 3A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a glass body, axial termination, and a 4.8mm diameter with a 14.48mm length. Designed for through-hole mounting with a 31.7mR DC cold resistance. RoHS compliant and operates within a -55°C to 125°C temperature range.
Littelfuse 0224003.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 31.7mR |
| Diameter | 4.8mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | 224 |
| Size | 4.7mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0224003.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.