Littelfuse 0224004.P technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 15 |
| Number of Terminals | 2 |
| Product Length (mm) | 14.48 |
| Product Diameter (mm) | 4.7 |
| Termination Style | Axial |
| Current Rating | 4A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Fast |
| Typical Melting I2t | 9.4A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 0224004.P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.