Littelfuse 0224007.HXP technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 7A |
| Length | 14.48mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12.3mR |
| RoHS Compliant | Yes |
| Series | 224 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0224007.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.