Littelfuse 0224010.DRT3P technical specifications.
| Current Rating | 10A |
| Length | 14.48mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0224010.DRT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.