
Littelfuse 022402.5MXP technical specifications.
| Body Length | 14.48mm |
| Package/Case | Axial |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 37.2mR |
| Diameter | 4.7mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 224 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 022402.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.