
This 375mA holder mount fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250V AC and DC, and is approved to UL and CSA standards. The fuse is packaged in bulk quantities of 100, and is terminated with a clip. It has a diameter of 4.5mm and a length of 0.57inch.
Littelfuse 0225.375H technical specifications.
| Approvals | UL, CSA |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 225 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0225.375H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.