
Fast-acting electric fuse, 1A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a glass body, 4.8mm diameter, and 14.48mm length, with a 1A fuse current and 35A interrupt rating. Compliant with RoHS standards, this fuse operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 102.7mR. Suitable for holder, surface mount, and clip mounting, with clip termination.
Littelfuse 0225001.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Current Rating | 1A |
| DC Cold Resistance | 102.7mR |
| Diameter | 4.8mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 102mR |
| RoHS Compliant | Yes |
| Series | 225 |
| Size | 15mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0225001.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
