This general purpose fuse holder is rated for 4A and 125V AC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets various safety standards including UL, CSA, CE, and PSE. The fuse holder is packaged in bulk and has a length of 0.57 inch.
Littelfuse 0225004.VXUP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 24mR |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 225 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0225004.VXUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.