
Littelfuse 0229.800M technical specifications.
| Current Rating | 800mA |
| DC Cold Resistance | 304mR |
| Diameter | 4.5mm |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 304mR |
| Series | 229 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0229.800M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
