Subminiature slow-blow fuse, 4A current rating, 125V AC/DC voltage rating. Features a 5 x 15mm glass cartridge with a 25.8mΩ DC cold resistance and 35W power dissipation. Compliant with RoHS and approved by UL, CSA, CE, and PSE. Designed for holder mounting with clip termination.
Littelfuse 0229004.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | TO-263 |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 25.8mR |
| Diameter | 4.5mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 4.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 35W |
| Reach SVHC Compliant | Unknown |
| Resistance | 25.6mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
