Littelfuse 0229004.VXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 25.8mR |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 229 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229004.VXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.