
Subminiature slow-blow acting fuse for overcurrent protection, featuring a 6A current rating and 125V AC/DC working voltage. This glass body fuse, measuring 4.8mm in diameter and 14.48mm in length, offers a DC cold resistance of 14.1mR. Designed for holder or surface mount applications with clip termination, it operates within a temperature range of -55°C to 125°C. Approvals include UL, CSA, CE, and PSE, with RoHS compliance and lead-free construction.
Littelfuse 0229006.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Package/Case | 125 |
| Current | 6A |
| Current Rating | 6A |
| DC Cold Resistance | 14.1mR |
| Diameter | 4.8mm |
| Fuse Current | 6A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Size | 4.5mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229006.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
