Time lag electric fuse, 7A current rating, 125VAC/125VDC voltage rating, with a 400A interrupting rating. Features a glass body, 4.8mm diameter, and 14.48mm length. Operates within a temperature range of -55°C to 125°C. Compliant with UL, CSA, CE, and PSE approvals, and RoHS standards. Designed for inline or holder mounting with clip terminations.
Littelfuse 0229007.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Glass |
| Package/Case | 125 |
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Diameter | 4.8mm |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.6mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Size | 4.5mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0229007.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.