
Time delay electric fuse, 1.5A current rating, 250VAC/125VDC voltage rating, and 100A interrupting rating. Features a glass body with a 4.5mm diameter and 14.48mm length. Operates within a -55°C to 125°C temperature range. Designed for inline or holder mounting with clip terminations. RoHS compliant.
Littelfuse 022901.5MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Body Material | Glass |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Cold Resistance | 107.7mR |
| Diameter | 4.5mm |
| Fuse Current | 1.5A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 4.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 107mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 022901.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
