The 022902.5VXSP is a holder mount fuse with a current rating of 2.5A and a DC rated voltage of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and approved by UL, CSA, CE, and PSE. It is packaged in bulk and has a length of 0.57inch.
Littelfuse 022902.5VXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 2.5A |
| DC Cold Resistance | 50.2mR |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 229 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 022902.5VXSP to view detailed technical specifications.
No datasheet is available for this part.