Time lag electric fuse, 250mA current rating, 250VAC/125VDC voltage rating, with 35A interrupting rating. Features a glass body, axial termination, and through-hole mounting. Operating temperature range from -55°C to 125°C. RoHS compliant.
Littelfuse 0230.250HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 2.43R |
| Diameter | 4.7mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.43R |
| RoHS Compliant | Yes |
| Series | 230 |
| Size | 4.5mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230.250HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.