Subminiature slow-blow fuse with axial termination, featuring a 375mA current rating and 250V AC voltage rating. This glass-bodied fuse operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 1.1685 Ohms. It is RoHS compliant and carries UL, CSA, and CE approvals.
Littelfuse 0230.375MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Body Material | Glass |
| Package/Case | Axial |
| Current | 375mA |
| Current Rating | 375mA |
| DC Cold Resistance | 1.1685R |
| Diameter | 4.7mm |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.1685R |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230.375MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
