Subminiature slow-blow fuse with a 500mA current rating and 250V AC voltage rating. Features axial termination, a glass body measuring 5 x 15mm, and a 14.48mm body length with a 4.5mm diameter. Operating temperature range is -55°C to 125°C. This RoHS compliant component is supplied in bulk packaging and holds UL, CSA, and CE approvals.
Littelfuse 0230.500MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | Axial |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 693.5mR |
| Diameter | 4.5mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 688mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
