Subminiature slow-blow fuse with axial termination, rated for 750mA at 250VAC and 125VDC. Features a 5x15mm glass body, 14.48mm length, and 4.7mm diameter. Offers a DC cold resistance of 343mR and operates across a temperature range of -55°C to 125°C. Compliant with RoHS and approved by UL, CSA, and CE. Supplied in bulk packaging.
Littelfuse 0230.750MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | Axial |
| Current | 750mA |
| Current Rating | 750mA |
| DC Cold Resistance | 343mR |
| Diameter | 4.7mm |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 340mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230.750MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
