This 2A axial lead free fuse is rated for 125V DC and 250V AC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The fuse is approved by UL, CSA, CE, and PSE standards and has a DC cold resistance of 69.8mR.
Littelfuse 0230002.HXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 69.8mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 69.8mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230002.HXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.