Littelfuse 0230003.VXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 3A |
| DC Cold Resistance | 38.3mR |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 230 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230003.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.