Littelfuse 0230004.HXAP technical specifications.
| Approvals | CSA, CE, UR, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 25.8mR |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25.8mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230004.HXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.