The 0230006HXP is a subminiature slow blow fuse with a voltage rating of 125V and a current rating of 6A. It features an axial termination style and a type of slow blow acting. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 380. The 0230006HXP is suitable for general use.
Littelfuse 0230006HXP technical specifications.
| Current Rating | 6A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 380A²s |
| Typical Cold Resistance | 0.0141Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0230006HXP to view detailed technical specifications.
No datasheet is available for this part.