Subminiature slow-blow fuse, 7A current rating, 125V AC/DC voltage rating. Features axial termination, glass body construction with 4.7mm diameter and 14.48mm length. Designed for through-hole mounting with a DC cold resistance of 11.6mR. Approvals include UL, CSA, CE, and PSE. RoHS compliant and lead-free.
Littelfuse 0230007.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | SSOP |
| Current | 7A |
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Diameter | 4.7mm |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.5mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230007.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
