
This 2.5A axial through hole fuse is rated for 125V DC and 250V AC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by UL, CSA, CE, and PSE, and is compliant with RoHS regulations. The fuse is packaged in a tape and reel format with 1500 pieces per reel, and is available in a lead-free version.
Littelfuse 023002.5DRT1SP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 50.2mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 49.8mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023002.5DRT1SP to view detailed technical specifications.
No datasheet is available for this part.