Littelfuse
02301.25DRT3P
Fuse Subminiature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
PackageQFN
Resistance145mR
Voltage Rating250V
Current Rating1.25A
Quick Jump:
Technical Specifications
Littelfuse 02301.25DRT3P technical specifications.
General
Body Material
Glass
Package/Case
QFN
Current Rating
1.25A
DC Cold Resistance
146mR
Diameter
4.7mm
Lead Free
Lead Free
Length
14.48mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
1500
Packaging
Tape and Reel
Resistance
145mR
RoHS Compliant
Yes
Series
230
Termination
Axial
Voltage Rating
250V
Voltage Rating (AC)
250V
DC Rated Voltage
125V
Compliance
RoHS
Compliant
Datasheet
Littelfuse 02301.25DRT3P Datasheet
Download the complete datasheet for Littelfuse 02301.25DRT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.