The 02301.25MXEP is a subminiature slow blow fuse with a voltage rating of 250V and a current rating of 1.25A. It features an axial lead termination style and is designed for use in applications where a high level of current protection is required. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including those requiring general circuit protection.
Littelfuse 02301.25MXEP technical specifications.
| Current Rating | 1.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9.8A²s |
| Typical Cold Resistance | 0.146Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02301.25MXEP to view detailed technical specifications.
No datasheet is available for this part.