The 02301.25MXF16P is a subminiature fuse with a current rating of 1.25A and a voltage rating of 250V. It features an axial termination style and a slow blow acting characteristic. This fuse operates within a temperature range of -55°C to 125°C. It has two terminals and a typical melting I2t of 9.8 and a typical cold resistance of 0.146 ohms.
Littelfuse 02301.25MXF16P technical specifications.
| Current Rating | 1.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9.8A²s |
| Typical Cold Resistance | 0.146Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02301.25MXF16P to view detailed technical specifications.
No datasheet is available for this part.