The 02301.25MXF17OP is a subminiature fuse with a slow blow acting characteristic, rated for 250V and 1.25A. It features an axial termination style and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. This fuse is designed for general use and meets the requirements of the specified category.
Littelfuse 02301.25MXF17OP technical specifications.
| Current Rating | 1.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9.8A²s |
| Typical Cold Resistance | 0.146Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02301.25MXF17OP to view detailed technical specifications.
No datasheet is available for this part.