Littelfuse 0232005.MXF20P technical specifications.
| Approvals | CE, PSE, KC |
| Current Rating | 5A |
| DC Cold Resistance | 13.4mR |
| Diameter | 5mm |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 232 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0232005.MXF20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.