Littelfuse 02321.25MXP technical specifications.
| Current Rating | 1.25A |
| DC Cold Resistance | 68.5mR |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70.7mR |
| RoHS Compliant | Yes |
| Series | 232 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02321.25MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.