Littelfuse 0233001.M technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Current Rating | 1A |
| DC Cold Resistance | 180mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 233 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0233001.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.