
Medium blow electric fuse, 3A current rating, 125VAC voltage rating, and 10000A interrupting rating. Features a 5mm body diameter and 20mm body length with axial leads for inline or holder mounting. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Approvals include UL, CSA, CE, PSE, and KC.
Littelfuse 0233003.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Package/Case | Axial |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 43.1mR |
| Diameter | 5.2mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233003.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
