Medium blow electric fuse, 4A current rating, 125VAC voltage rating, and 10000A interrupting rating. Features a glass body construction with 5mm diameter and 20mm length, suitable for inline or holder mounting. Operates across a temperature range of -55°C to 125°C. Approvals include UL, CSA, CE, PSE, and KC. RoHS compliant and lead-free.
Littelfuse 0233004.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 29.3mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | 233 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
