Littelfuse 0233005.MRET1P technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 21.7mR |
| Diameter | 5.8mm |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233005.MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.