Littelfuse 0233007.MXP technical specifications.
| Approvals | UL, CE, PSE |
| Body Material | Glass |
| Package/Case | Axial |
| Current | 7A |
| Current Rating | 7A |
| DC Cold Resistance | 13.7mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233007.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.