Littelfuse 0233008.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 8.4mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233008.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.