Littelfuse 023301.6MXBP technical specifications.
| Current Rating | 1.6A |
| DC Cold Resistance | 88mR |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023301.6MXBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.